Panasonic Batteries Industrial Alkaline Batteries

Panasonic Batteries Industrial Alkaline Batteries feature a power reservoir that makes them last longer. These high current, large capacity batteries deliver high performance in a temperature range of -20°C to 54°C (40°F to 130°F). Some of the applications for Panasonic Industrial Alkaline Batteries include portable audio devices, cameras, electronic calculators, emergency lighting, and security.

Panasonic Industrial Alkaline Batteries are available in bulk and contractor packs for commercial use. The Contractor Pack features a safety locking tab to prevent accidental spillage and damage to the batteries.

Features

  • EU Compliant Dustbin Symbol
  • English and French text
  • Clearly marked expiration dates
  • High current
  • Large capacity
  • Stable voltage and current
  • Excellent storage life
  • Excellent resistance to leakage
  • Contains less than 0.0005 mercury by weight

Applications

  • Cameras
  • Electric shavers
  • Electronic calculators
  • Electronic door locks
  • Fire detectors
  • High-power flashlights
  • Toys
  • Other cordless products
View Results ( 10 ) Page
N.º de artículo Hoja de datos Estilo de terminación Tamaño de la batería Recargable/No recargable
LR03XWA/B2 LR03XWA/B2 Hoja de datos Pressure Contact AAA Non-Rechargeable
LR14XWA/B12 LR14XWA/B12 Hoja de datos Pressure Contact C Non-Rechargeable
LR20XWA/B12 LR20XWA/B12 Hoja de datos Pressure Contact D Non-Rechargeable
LR6XWA/BXU LR6XWA/BXU Hoja de datos Button Top (Extending) AA Non-Rechargeable
6LF22XWA/B 6LF22XWA/B Hoja de datos Snap In 9V Non-Rechargeable
6LF22XWA/B12 6LF22XWA/B12 Hoja de datos Snap In 9V Non-Rechargeable
LR03XWA/B LR03XWA/B Hoja de datos Button Top (Extending) AAA Non-Rechargeable
LR6XWA/B2 LR6XWA/B2 Hoja de datos Pressure Contact AA Non-Rechargeable
LR03XWA/B24 LR03XWA/B24 Hoja de datos Pressure Contact AAA Non-Rechargeable
LR6XWA/B24 LR6XWA/B24 Hoja de datos Pressure Contact AA Non-Rechargeable
Publicado: 2011-11-18 | Actualizado: 2025-04-23