Panasonic Electronic Components ERJ-UP Thick Film Chip Resistors

Panasonic ERJ-UP Thick Film Chip Resistors are AEC-Q200 and RoHS compliant and offer a 200V to 1000V maximum overload voltage range. The ERJ-UP series features high resistance to sulfurization achieved by adopting Anti-Sulfurated electrode material and structure. These resistors have ESD surge characteristics superior to standard metal film resistors. Panasonic ERJ-UP Thick Film Chip Resistors provide a resistance tolerance up to ±5% and operate in the -55°C to +155°C temperature range.

Features

  • High resistance to sulfurization achieved by adopting anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure
  • ESD surge characteristics superior to standard metal film resistors
  • High reliability due to metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • AEC-Q200 compliant
  • RoHS compliant

Specifications

  • 0.25W to 0.66W power rating
  • 140V to 500V limiting element voltage
  • 200V to 1000V maximum overload voltage
  • ±0.5% to ±5% resistance tolerance
  • -55°C to +155°C temperature range

Dimensions (mm)

Chart - Panasonic Electronic Components ERJ-UP Thick Film Chip Resistors
Publicado: 2020-03-19 | Actualizado: 2024-04-17