Panasonic Electronic Components EVP-CD 6mm 4N/5N Square Tactile Switches
Panasonic EVP-CD 6mm Square Tactile Switches feature 4N and 5N operating force options with a 1mm travel distance and 200,000 cycles of operation. The high operating force and long travel distance lower the chance of unintentional activation. These top-push SMD switches feature two J-bent terminals, a 4mm height, and 6mm x 6mm external dimensions. The metal dome and rubber dome construction deliver a sharp tactile feeling with silent operation. Panasonic EVP-CD 6mm Square Tactile Switches provide operational safety for applications such as audio electronics and automotive equipment. Additional applications include consumer, industrial, medical, and lighting.
Features
- SMD mounting type
- Snap-action / push-on type SPST
- Top push
- Middle stroke travel
- High click ratio of operating force vs. travel distance offers crisp tactile feel
- Rubber dome provides quiet operation
- High endurance
- High operating force and long travel distance for lower chance of unintentional activation
- J-bent terminal
- With push plate (actuator)
- Reflow applicable soldering
Applications
- Automotive
- Industrial
- Consumer
- Medical
- Audio
- Lighting
Specifications
- Operating force
- CD7C1A000: 4N
- CD8C1A000: 5N
- 1mm travel
- 6mm x 6mm external dimensions
- 4mm height
- 10ms maximum bouncing (ON, OFF)
- 200,000 cycles operating life
- 10μA 2VDC to 20mA 15VDC (resistive load)
- 500MΩ maximum contact resistance
- 100MΩ minimum insulation resistance at 100VDC
- 250VAC (1 minute) dielectric withstanding voltage
- -40°C to +90°C operating temperature range
External Dimensions
Publicado: 2023-02-13
| Actualizado: 2026-03-27