Panasonic Industrial Automation HL-G2 Network Function Laser Displacement Sensors

Panasonic Industrial Automation HL-G2 Network Function Integrated Laser Displacement Sensors are high-performance displacement meters with a resolution of 0.5μm and full-scale linearity of ±0.05%. HL-G2 sensors offer a sampling period as fast as 100μs and a full-scale temperature characteristic of 0.03%/°C. These Panasonic sensors feature a high-visibility organic EL display. Language options for the display include English, Japanese, and Simplified Chinese.  

Features

  • High-precision measurement with top-class performance
  • Up to 100µs ultra-fast sampling capability
  • Integrated communication - no external controller needed
  • Rugged industrial design with IP67 protection

Applications

  • Inline dimensional and thickness measurement
  • Surface/profile inspection of moving parts
  • Precision positioning and alignment
  • Quality control in assembly and electronics manufacturing

Specifications

  • 0.5µm resolution
  • 25mm to 400mm measuring range
  • ±0.05% full-scale linearity
  • 0.02%/°C full-scale temperature characteristic 

Application Circuit

Application Circuit Diagram - Panasonic Industrial Automation HL-G2 Network Function Laser Displacement Sensors

Dimensions

Mechanical Drawing - Panasonic Industrial Automation HL-G2 Network Function Laser Displacement Sensors
Publicado: 2026-03-31 | Actualizado: 2026-04-07