Panasonic Industry PAN1740A BLUETOOTH® Low Energy Module

Panasonic PAN1740A BLUETOOTH® Low Energy Module is an optimized version of PAN1740 that offers a reduced boot time and supports up to eight connections. The Panasonic PAN1740A is a fully integrated radio transceiver and baseband processor for BLUETOOTH 5.0 Low Energy. The device can be used as a standalone application processor or data pump in hosted systems. The module is optimized for remote control units requiring support for voice commands and motion/gesture recognition.

The integrated audio unit offers an easy interface for MEMS microphones over PDM, external codecs over PCM/I2S, and a sample rate converter unit. The BLUETOOTH H LE firmware includes the L2CAP service layer protocols, security manager, attribute protocol, the generic attribute profile, and the generic access profile. All profiles published by the BLUETOOTH SIG, as well as custom profiles, are supported. The transceiver interfaces directly to the antenna and fully complies with the BLUETOOTH 5.0 standard. PAN1740A has dedicated hardware for the link layer implementation of BLUETOOTH LE and interface controllers for enhanced connectivity capabilities.

Features

  • Pre-programmed BLUETOOTH/MAC address
  • Includes 16MHz and 32.768kHz crystal calibrated up to 1ppm
  • Single-mode BLUETOOTH 5.0 System-on-Chip
  • Programmable Arm® Cortex®-M0 CPU
  • Autonomous BLUETOOTH LE stand-alone operation
  • BLUETOOTH 5.0 (LE) embedded GATT profile (LE single mode)
  • 9mm x 9.5mm x 1.8mm surface-mount package with antenna
  • Less than a few μA in low-power modes
  • Integrated shielding to resist electromagnetic interference (EMI)
  • No external components needed

Specifications

  • 4.9mA (Rx and Tx) peak power consumption
  • 93dBm (Rx sensitivity: -93dBm, Tx sensitivity 0dBm) link budget
  • -40°C to +85°C operating temperature range

Block Diagram

Block Diagram - Panasonic Industry PAN1740A BLUETOOTH® Low Energy Module
Publicado: 2020-03-31 | Actualizado: 2026-08-13