Panasonic Industry PAN1740A Evaluation Kit

Panasonic PAN1740A Evaluation Kit comes in an easy-to-use USB dongle and enables users to integrate PAN1740A RF modules into designs quickly. Panasonic PAN1740A Evaluation Kit dongles come with a PAN1740A module onboard. PAN1740A offers a reduced boot time and supports up to eight connections. PAN1740A has a fully integrated radio transceiver and baseband processor for BLUETOOTH® 5 Low Energy. PAN1740A can be used as a stand-alone application processor or data pump in hosted systems.

Features

  • Onboard PAN1740A module
  • Microcontroller with USB-to-UART programmer
  • OTP cannot be damaged, ensuring fail-safe development
  • Runs with
    • Dialog Keil Compiler and Microsoft Visual projects
    • Connection manager
  • Allows on-the-fly software development
Publicado: 2020-03-31 | Actualizado: 2026-08-13