Panasonic Electronic Components CY & SY SP-Cap Polymer Capacitors
Pansonic CY and SY SP-Cap Polymer Capacitors are surface mount capacitors with 5100mA r.m.s to 6300mArms (maximum) high ripple current. These polymer capacitors are available with a 3.0mm (maximum) height. Panasonic CY and SY capacitors operate at -55°C to +85°C temperature range. Features include +85°C, 2000 hours endurance, ±20% capacitance tolerance, low ESL, and ≤0.06 dissipation factor.Features
- Endurance +85°C, 2000 hours
- Product height 3.0mm (maximum)
- 5100mArms to 6300mArms (maximum) ripple current
- RoHS compliant and halogen-free
Specifications
- 4VDC and 6.3VDC rated voltage range
- 330μF to 470μF nominal capacitance range
- -55°C to +85°C operating temperature
- 0.1μA current leakage
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Descripción | Capacitancia | Régimen de voltaje de CC | Corriente ondulada |
|---|---|---|---|---|---|
| ECG-CY0G471R | ![]() |
Capacitores de polímero orgánico de aluminio 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm | 470 uF | 4 VDC | 5.1 A |
| ECG-SY0G471R | ![]() |
Capacitores de polímero orgánico de aluminio 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm | 470 uF | 4 VDC | 6.3 A |
| ECG-SY0J331R | ![]() |
Capacitores de polímero orgánico de aluminio 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm | 330 uF | 6.3 VDC | 6.3 A |
| ECG-CY0J331R | ![]() |
Capacitores de polímero orgánico de aluminio 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm | 330 uF | 6.3 VDC | 5.1 A |
Publicado: 2018-05-11
| Actualizado: 2024-03-04