Panduit CLT Series Slit Wall Tubings

Panduit Corrugated Loom Tubing (CLT) Series Slit Wall Tubings provide a cost-effective solution that includes abrasion protection, light crush, and impact resistance for cables. These tubings feature a slit for easy installation onto a bundle of wires or a pre-assembled harness assembly, increasing productivity. The corrugated material is designed to be flexible and allow for navigating around tighter corners. The CLT tubings exhibit a UL94-HB flammability rating and a maximum temperature rating of 122°F (50°C). The corrugated tubings do not possess any insulating properties and are suitable for indoor applications.

Features

  • Cost-effective solution:
    • Includes abrasion protection, light crush, and impact resistance for cables
  • Economical protection for cables in wire harness applications
  • Designed to be flexible and allow for navigating around tighter corners
  • Solid wall product allows complete protection of cable bundle
  • UV-resistant option available for demanding outdoor applications
  • Lengthwise slit makes it easy to install a bundle of wires or a pre-assembled harness assembly

Applications

  • Indoor
  • Wire harness

Videos

View Results ( 92 ) Page
N.º de artículo Hoja de datos Diámetro interno Material Longitud Color Tipo Serie Tipo de producto
CLTS62F-C CLTS62F-C Hoja de datos 15.8 mm Polyethylene (PE) 100 ft Black Flexible, Convoluted CLT Conduit & Tubing
CLT100F-1.25M3 CLT100F-1.25M3 Hoja de datos 25.4 mm CLT
CLTS35N-C CLTS35N-C Hoja de datos 7.9 mm Polyethylene (PE) 100 ft Black Flexible, Convoluted CLT Conduit & Tubing
CLT25F-C20 CLT25F-C20 Hoja de datos 6.4 mm Polyethylene (PE) 100 ft Black Flexible, Convoluted, Split CLT Conduit & Tubing
CLT100F-C20 CLT100F-C20 Hoja de datos 25.4 mm Polyethylene (PE) 100 ft Black Flexible, Convoluted, Split CLT Conduit & Tubing
CLT150F-X20 CLT150F-X20 Hoja de datos 38.1 mm Polyethylene (PE) 10 ft Black Flexible, Convoluted, Split CLT Conduit & Tubing
CLT25F-C3 CLT25F-C3 Hoja de datos 6.4 mm Polyethylene (PE) 100 ft Orange Flexible, Convoluted, Split CLT Conduit & Tubing
CLT25N-C630 CLT25N-C630 Hoja de datos 6.4 mm Nylon 100 ft Black Flexible, Convoluted, Split CLT Conduit & Tubing
CLT35F-C20 CLT35F-C20 Hoja de datos 8.9 mm Polyethylene (PE) 100 ft Black Flexible, Convoluted, Split CLT Conduit & Tubing
CLT38F-C20 CLT38F-C20 Hoja de datos 9.7 mm Polyethylene (PE) 100 ft Black Flexible, Convoluted, Split CLT Conduit & Tubing
Publicado: 2023-10-17 | Actualizado: 2025-01-08