Panduit Lashing Ties
Panduit Lashing Ties are extra-heavy cross section ties that come in weather-resistant or indoor-use varieties. Both types are used for heavy duty applications with weather resistant ties having a greater resistance to ultraviolet light. These ties are the strongest Pan-Ty® cable ties available. Weather resistant ties come in 19.8" and 21.8" lengths without a buckle, and an optional mounting clip. Indoor use ties come in 9", 20.1", 22.2", 28.3", and 40.1" lengths and include a buckle.Features
- Greater resistance to damage caused by ultraviolet light–indoor or outdoor use
- Typically used for heavy-duty applications
- Strong Pan-Ty Cable Tie available
- Can be used with MCEH mounting clip
Applications
- Heavy duty
- Indoor
- Weather-resistant
Associated Product
Publicado: 2012-12-27
| Actualizado: 2022-03-11