Panduit PCM/PCMB Wire Markers

Panduit PCM/PCMB Wire Markers feature an assortment of conventionally pocket-sized self-laminating and pre-printed solutions. These markers ease the insertion of wire into the terminal block and the funnel entry for faster insertion and lower installed cost. The markers meet DIN standards for twin wire containment. These markers feature multiple pin lengths for various terminal blocks and offer a Polypropylene cover material. The wire markers offer polypropylene insulation housing to confirm DIN color requirements. These markers are suitable for limited-space panel applications.

Features

  • Meet DIN standards for twin wire containment
  • Funnel entry for faster insertion and lower installed cost
  • Polypropylene insulation housing to confirm DIN color requirements
  • Suitable for limited-space panel applications
  • Ease the insertion of wire into the terminal block
  • Multiple pin lengths available for variety of terminal blocks

Videos

View Results ( 125 ) Page
N.º de artículo Hoja de datos Material Serie Color secundario Longitud
PCM-28 PCM-28 Hoja de datos Vinyl Cloth PCM White 1.5 in
PCM-275-299 PCM-275-299 Hoja de datos Vinyl Cloth PCM White 1.5 in
PCM-25 PCM-25 Hoja de datos Vinyl PCM Black Label 38.1 mm
PCM-O PCM-O Hoja de datos GMC1 Vinyl Cloth PCM White 1.5 in
PCM-P PCM-P Hoja de datos GMC1 Vinyl Cloth PCM White 1.5 in
PCM-L3 PCM-L3 Hoja de datos GMC1 Vinyl Cloth PCM White 1.5 in
PCM-T PCM-T Hoja de datos GMC1 Vinyl Cloth PCM White 1.5 in
PCM-YEL PCM-YEL Hoja de datos Vinyl Cloth PCM 1.5 in
PCM-27 PCM-27 Hoja de datos Vinyl Cloth PCM White 1.5 in
PCM-0-9 PCM-0-9 Hoja de datos Vinyl Cloth PCM White 1.5 in
Publicado: 2023-11-20 | Actualizado: 2024-01-04