Panduit Turn-Tell Wire / Cable Labels
Panduit Turn-Tell™ Wire and Cable Labels provide a unique identification solution for data centers, industrial automation, and other structured cabling infrastructures. The pressure-sensitive, self-laminating labels improve visibility, placement, aesthetics, and flexibility of the labeling application. The Panduit Turn-Tell Labels rotate on the wire/cable to allow visibility from any angle, as well as allowing repositioning along the length of the cable.Features
- Innovative label design allows the labels to rotate for visibility from any angle, and for repositioning on the wire/cable to align legends and improve aesthetics
- Labels can be easily installed on existing terminated wires and assemblies without disconnecting the wires/cables
- Available in P1 Cassettes for the LS8E or LS8EQ printers and in computer printable rolls, for use with Easy-Mark™ Labeling Software and desktop thermal transfer printers
- Temperature range of -40°F to +200°F (-40°C to +93°C)
Applications
- Data centers
- Industrial automation
- Structured cabling infrastructures
Additional Resources
Videos
View Results ( 11 ) Page
| N.º de artículo | Características | Longitud | Ancho | Material |
|---|---|---|---|---|
| R100X225V1C | 8 AWG to 4 AWG Wrap Around Wire or Cable Labeling | 25.4 mm | 1 mm | Vinyl |
| R100X125V1C | 12 AWG to 10 AWG Wrap Around Wire or Cable Labeling | 25.4 mm | 1 mm | Vinyl |
| R100X150V1C | Cat 5/5E/6 Cable Wrap Around Wire or Cable Labeling | 25.4 mm | 1 mm | Vinyl |
| R100X225V1T | 8 AWG to 4 AWG Wrap Around Wire or Cable Labeling | 25.4 mm | 1 mm | Vinyl |
| R200X225V1T | 8 AWG to 4 AWG Wrap Around Wire or Cable Labeling | 50.8 mm | 2 mm | Vinyl |
| R100X075V1C | 18 AWG to 14 AWG Wrap Around Wire or Cable Labeling | 25.4 mm | 1 mm | Vinyl |
| R100X075V1T | 18 AWG to 14 AWG Wrap Around Wire or Cable Labeling | 25.4 mm | 1 mm | Vinyl |
| R100X125V1T | 12 AWG to 10 AWG Wrap Around Wire or Cable Labeling | 25.4 mm | 1 mm | Vinyl |
| R100X150V1T | Cat 5/5E/6 Cable Wrap Around Wire or Cable Labeling | 25.4 mm | 1 mm | Vinyl |
| R100X400V1T | 2 AWG to 250 MCM Wrap Around Wire or Cable Labeling | 25.4 mm | 1 mm | Vinyl |
Publicado: 2010-08-03
| Actualizado: 2025-01-08