PANJIT H-Type Ultra-Low Schottky Diodes & Rectifiers
PANJIT H-Type Ultra-Low Schottky Diodes and Rectifiers are high-efficiency surface mount ultra-low IR Schottky barrier rectifiers. These rectifiers feature low leakage current, low power loss, and high surge current capability. The H-type ultra-low Schottky diodes are lead-free in compliance with EU RoHS 2.0 and AEC-Q101 qualified in a TO-277C package case. These diodes are ideal for automated placement.Features
- Low leakage current
- Low power loss
- high efficiency
- High surge current capability
- AEC-Q101 qualified
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Applications
- Automated placement
Dimension Diagram
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Paquete / Cubierta | If - Corriente directa | Vrrm - Tensión inversa repetitiva | Vf - Tensión directa | Ifsm - Sobrecorriente en sentido directo | Ir - Corriente inversa | Rango de temperatura de trabajo | Vr - Tensión inversa |
|---|---|---|---|---|---|---|---|---|---|
| MBR15H120PC-AU_R2_007A1 | ![]() |
TO-277C-3 | 15 A | 120 V | 720 mV | 210 A | 59 nA | - 55 C to + 155 C | 120 V |
| MBR15H120PC_R2_00701 | ![]() |
TO-277C-3 | 15 A | 120 V | 720 mV | 210 A | 59 nA | - 55 C to + 175 C | 120 V |
| MBR5H150PC-AU_R2_007A1 | ![]() |
TO-277C-3 | 5 A | 150 V | 760 mV | 150 A | 500 nA | - 55 C to +175 C | 150 V |
| MBR10H150PC_R2_00701 | ![]() |
TO-277-3 | 10 A | 150 V | 750 mV | 250 A | - 55 C to + 175 C | 150 V | |
| MBR5H150PC_R2_00701 | ![]() |
TO-277C-3 | 5 A | 150 V | 760 mV | 150 A | 16 nA | - 55 C to + 175 C | 150 V |
| MBR10H150PC-AU_R2_007A1 | ![]() |
TO-277C-3 | 10 A | 150 V | 670 mV | 250 A | 30 nA | - 55 C to + 175 C | 150 V |
Publicado: 2023-07-24
| Actualizado: 2023-08-08