PANJIT PE47xxL1Q High Surge ESD Protection

PANJIT PE47xxL1Q High Surge ESD Protection features a low leakage current and excellent clamping capability with a reverse standoff voltage ranging from 5V to 36V. The PANJIT PE47xxL1Q devices enhance component capability and resist EOS events in a DFN1610-2L package. Designed for PD chargers, power adapters, and NB/server motherboards, these ESD devices are suitable for a wide range of applications in power supplies, computing, and consumer electronics. The products feature a Green molding compound compliant with the IEC 61249 standard and EU RoHS 2.0.

Features

  • ESD per IEC61000-4-2
    • ±30kV air
    • ±30kV contact
  • 40A (5/50ns) EFT per IEC61000-4-4
  • 19A to 100A (8/20µS) lightning range per IEC61000-4-5
  • Low clamping voltage
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound per IEC 61249 standard
  • Solderable terminals per MIL-STD-750, Method 2026
  • DFN1610-2L package

Applications

  • PD chargers and power adapters
  • DC-DC bricks
  • NB/motherboards
  • Server motherboards
  • TVs

Specifications

  • 5V to 36V reverse standoff voltage range
  • 19A to 100A maximum peak pulse current range
  • 9V to 46.5V reverse breakdown voltage range
  • 1µA or 3µA reverse leakage currents
  • 9V to 75V clamping voltage range
  • 190pF to 1300pF off-state junction capacitance range
  • 300°C/W typical thermal resistance
  • -55°C to +150°C operating junction temperature range

Package Information

Mechanical Drawing - PANJIT PE47xxL1Q High Surge ESD Protection
Publicado: 2024-11-12 | Actualizado: 2024-11-28