EPCOS / TDK B3264xH Metallized Film Capacitors

EPCOS / TDK B3264xH Metallized Polypropylene Film Capacitors (MMKP) are AEC-Q200 compliant and offer a maximum operating temperature range of +125°C. These capacitors feature an ultra-compact design, high pulse strength, high current withstand capability, and a UL 94V-0-rated plastic case. B3264xH capacitors are usable in harsh humidity environments and are constructed with an epoxy resin sealing and wound capacitor technology. EPCOS / TDK B3264xH Capacitors are suitable for electronic ballasts, switched-mode power supplies, and high-frequency applications with current stress.

Features

  • AEC-Q200 compliant
  • Ultra-compact design
  • High pulse strength
  • High current withstand capability
  • Usable in harsh humidity environments

Applications

  • Electronic ballasts in resonant circuits
  • LLC typology in resonant circuits
  • High-frequency applications with high current stress
  • Switched-mode power supplies

Specifications

  • Construction
    • Polypropylene dielectric with double-sided metallized polyester film
    • Wound capacitor technology
    • UL 94V-0-rated plastic case
    • Epoxy resin sealing
  • Parallel wire leads, lead-free tinned
  • Climatic
    • Up to +125°C operating temperature rating
    • 55/110/56 climatic category (IEC 60068-1:2013)

Dimensions

Mechanical Drawing - EPCOS / TDK B3264xH Metallized Film Capacitors
Publicado: 2025-06-02 | Actualizado: 2025-08-11