Eaton Electronics EHCSA Aluminum Organic Polymer Capacitors
Eaton EHCSA Aluminum Organic Polymer Capacitors feature high ripple current, low equivalent series resistance (ESR), and low leakage current. These surface-mount aluminum electrolytic capacitors are AEC-Q200 qualified and operate over a -55°C to +135°C temperature range. The Eaton EHCSA series offers 2000 or 4000 hours of endurance with ripple current and a wide range of voltage options. Applications include LED headlights, onboard chargers (OBCs), battery management systems (BMS), advanced drive assistance systems (ADAS), 48V systems, engine control units (ECUs), and electronic power systems (EPS).
Features
- AEC-Q200 qualified
- High ripple current
- Low ESR and low leakage current
- 2000/4000 hours endurance at +135°C with ripple current
- Wide variety of voltage options (25V to 63V rated voltage)
- Surface-mount package with multiple size options
- Moisture Sensitivity Level (MSL) 1
Applications
- LED headlights
- OBCs
- BMS
- ADAS
- 48V systems
- ECUs
- EPS
Specifications
- 11μA to 250μA leakage current range
- 11mΩ to 120mΩ ESR range
- 10μF to 1000μF capacitance range
- 0.7A to 4.0A ripple current range
- -55°C to +135°C operating temperature range
Dimensions
Publicado: 2026-03-10
| Actualizado: 2026-05-14