Nichicon PCW Conductive Polymer Aluminum Electrolytic Caps
Nichicon PCW Conductive Polymer Aluminum Electrolytic Capacitors are chip-type, highly reliable capacitors with a 2000-hour lifespan at +125°C. The capacitors feature a high ripple current and low ESR ratings. The PCW series is AEC-Q200 qualified and RoHS compliant. The Nichicon PCW Conductive Polymer Aluminum Electrolytic Capacitors offer a 150μF to 1800µF rated capacitance range and ±20% capacitance tolerance at 120Hz within a -55°C to +125°C category temperature range.Features
- High ripple current
- 2000-hour load life at +125°C
- High reliability
- Low ESR
- SMD type, lead-free reflow soldering condition at +260°C
- AEC-Q200 qualified
- RoHS compliant
Specifications
- 2.5V to 6.3V rated voltage range
- 150μF to 1800µF rated capacitance range
- ±20% capacitance tolerance tolerance at 120Hz, +20°C
- 270μA to 415μA leakage current range
- 15mΩ to 18mΩ ESR
- 1580mArms to 1890mArms rated ripple range
- -55°C to +125°C category temperature range
Dimensions
Publicado: 2024-04-09
| Actualizado: 2025-06-09