Vishay CDR-MIL-PRF-55681 SMT MLCC Capacitors
Vishay CDR-MIL-PRF-55681 SMT MLCC Capacitors are military-qualified and highly reliable per MIL-PRF-55681. Tin/lead termination codes are W, Z, and U; lead (Pb)-free termination codes are Y and M. The Vishay MLCCs feature a wet build process and a Reliable Noble Metal Electrode (NME) system.Features
- Military-qualified products
- CAGE CODE 2770A federal stock control number
- High reliability tested per MIL-PRF-55681
- Wet build process
- Tin/lead termination codes W, Z, and U
- Lead (Pb)-free termination codes Y and M
- Reliable Noble Metal Electrode (NME) system
Applications
- Avionic systems
- Sonar systems
- Satellite systems
- Geographical information systems
- Global positioning systems
Specifications
- -55°C to +125°C operating temperature
- 1.0pF to 470nF capacitance range
- 6.3VDC to 100VDC voltage range
- Temperature Coefficient of Capacitance (TCC):
- BP
- 0ppm/°C ±30 ppm/°C from -55°C to +125°C, with 0VDC applied
- 0ppm/°C ± 30 ppm/°C from -55°C to +125°C, with 100% rated VDC applied
- BX ± 15% from -55°C to +125°C, with 0VDC applied
- BX +15%, -25% from -55°C to +125°C, with 100% rated VDC applied
- BR
- ± 15% from -55°C to +125°C, with 0VDC applied
- +15%, -40% -55°C to +125°C, with 100% rated VDC applied
- BP
- Aging Rate:
- BP 0% maximum per decade
- BX, BR 1% maximum per decade
- Dissipation Factor (DF)
- BP 0.15% maximum
- BX 2.50% maximum
- BR
- ≤ 25V: 3.5% maximum
- > 25V: 2.5% maximum
- Test frequency
- 1MHz ±50kHz for BP capacitors ≤1000pF and for BX capacitors <100pF
- All other BP, BX, and BR at 1kHz ±50Hz
- Insulation Resistance (IR) at +25°C and rated voltage 100,000MΩ minimum or 1000ΩF, whichever is less
- Dielectric Strength Test performed per method 103 of EIA-198-2-E, with supplied test voltages ≤100VDC-rated at 250% of rated voltage
Publicado: 2025-06-30
| Actualizado: 2025-09-30