Fair-Rite Toroidal Suppression Cores

Fair-Rite Toroidal Suppression Cores are designed for compact and efficient wire winding around a closed-loop core that minimizes Electromagnetic Interference (EMI) and provides superior performance. This design ensures high impedance, low EMI radiation, an extensive frequency range, and improved overall system signal integrity. The unique toroidal geometry and the versatility with increasing impedance per turn make common-mode chokes adaptable to a wide range of applications. The common mode chokes with toroidal geometry and adjustable impedance are the go-to solution for achieving optimal EMI suppression and enhancing system reliability. The Fair-Rite toroidal suppression cores are ideally used in telecommunications, automotive, and power electronics.

Features

  • Unique toroidal geometry
  • High impedance
  • Low EMI-radiation
  • Extensive frequency range
  • Versatile with increasing impedance per turn
  • Protect signals from waveform distortion
  • Suppress noise on large current flow lines

Applications

  • Switch-mode power supplies
  • AC/DC rectifiers
  • Electrical ballasts
  • Power inverters
  • Variable frequency drives
  • Digital data signals

Wire-Wounded Ferrite Ring

Fair-Rite Toroidal Suppression Cores
View Results ( 15 ) Page
N.º de artículo Hoja de datos Diámetro interno Diámetro exterior Ancho exterior Cantidad de Paquete Estándar Material del núcleo Empaquetado
2652801202 2652801202 Hoja de datos 20 mm 29 mm 13.85 mm 371 Ferrite Bulk
2652805302 2652805302 Hoja de datos 23 mm 35.55 mm 15 mm 294 Ferrite Bulk
2652828302 2652828302 Hoja de datos 35.55 mm 61 mm 20 mm 40 Ferrite Bulk
2631805302 2631805302 Hoja de datos 23 mm 35.55 mm 15 mm 159 Ferrite Bulk
2631828302 2631828302 Hoja de datos 35.55 mm 61 mm 20 mm 20 Ferrite Bulk
2644801202 2644801202 Hoja de datos 20 mm 29 mm 13.85 mm 212 Ferrite Bulk
2644805302 2644805302 Hoja de datos 23 mm 35.55 mm 15 mm 159 Ferrite Bulk
2661801202 2661801202 Hoja de datos 19 mm 29 mm 13.85 mm 212 Ferrite Bulk
2661805302 2661805302 Hoja de datos 23 mm 35.55 mm 15 mm 159 Ferrite Bulk
2661828302 2661828302 Hoja de datos 35.55 mm 61 mm 20 mm 20 Ferrite Bulk
Publicado: 2025-04-04 | Actualizado: 2025-04-09