TDK MAF0603GW Noise-Suppression Filters

TDK MAF0603GW Noise-Suppression Filters measure only 0.6mm x 0.3mm x 0.3mm (L x W x H), making them ideal for use in small consumer devices such as smartphones and wearables. These ultra-small filters feature a proprietary low-distortion ferrite material that introduces only minimal change to audio-line characteristics and significantly reduces audio distortion. This process eliminates the degradation in sound quality that occurs when chip beads are used. The series provides high attenuation in the 5GHz band (impedance up to 3220Ω at 5GHz), effectively suppressing noise. Compared to conventional products, TDK MAF0603GW Noise-Suppression Filters offer lower resistance to reduce attenuation of audio signals and realize a wide dynamic range.

Features

  • Anti-noise component for audio lines in small-sized equipment
  • Reduces attenuation of audio signals with lower resistance than conventional products, achieving wide dynamic range
  • Low-distortion ferrite material significantly reduces audio distortion by minimizing performance variations in audio line
  • Prevents degradation of reception sensitivities in sub-6GHz band of 5G (fifth-generation mobile communication systems)
  • High-attenuation characteristics of BLUETOOTH® band and Wi-Fi® band are highly effective in preventing degradation of radio equipment reception sensitivity

Applications

  • AR/VR
  • True Wireless Stereo (TWS)
  • Smartphones
  • Tablets
  • Headsets, including Bluetooth type
  • Wearable devices (earphones, microphones, and speakers)
  • Portable game machines

Specifications

  • 27Ω to 56Ω typical impedance at 100MHz, ±25%
  • 210Ω to 550Ω typical impedance at 900MHz
  • 1.3Ω to 2.2Ω maximum DC resistance
  • 125mA to 150mA maximum rated current
  • 0.6mm x 0.3mm x 0.3mm dimensions (L x W x H)
  • -55°C to +125°C operating temperature range

Characteristics

Performance Graph - TDK MAF0603GW Noise-Suppression Filters
Publicado: 2026-03-31 | Actualizado: 2026-04-08