Abracon AFIL-LC Low-Pass LLTC Ceramic Filters
Abracon AFIL-LC Low-Pass LLTC Ceramic Filters enable modern RF system designs by allowing low-frequency signals to pass while attenuating higher-order harmonics and unwanted spectral components. These filters offer excellent performance across sub-GHz and 2.4GHz bands, small footprints ideal for space-constrained designs, and LTCC multilayer technology. Features include excellent harmonic suppression, low insertion loss, high-Q characteristics, and minimal signal degradation. Abracon AFIL-LC Low-Pass LLTC Ceramic Filters are suitable for IoT devices, wireless nodes, consumer electronics, sensors, and other RF systems.
Features
- Multiple wireless protocol support
- Enables space-constrained designs
- Minimal loss for extended coverage
- Strongly blocks unwanted interference signals
- Excellent stability and high-Q performance
- Reduces emissions for faster certification approval
Applications
- Sub-GHz wireless modules
- BLUETOOTH® LE/Wi-Fi®/Thread/Matter devices
- IoT sensors and smart home devices
- LPWAN devices
- Consumer electronics
- Wearables
- Wireless audio systems
- Home automation devices
- Metering and monitoring devices
- RF front-end harmonic suppression
- Pre-certification filtering
Specifications
- 868MHz/915MHz/2450MHz frequency coverage
- 1mm x 0.5mm minimum design
- 0.27dB minimum insertion loss
- Up to 53dB rejection performance
- LTCC multilayer construction
- Supports harmonic suppression
Datasheets
Publicado: 2026-02-12
| Actualizado: 2026-03-19