3M AB7000E EMI Absorbers

3M AB7000E Electromagnetic Interference (EMI) Absorbers help suppress near-field EMI noise from 300MHz to 4GHz in a temperature range from -25°C to +105°C. These magnetic EMI absorbers consist of a polymer resin loaded with flexible and soft metal flakes with an optional acrylic non-conductive pressure-sensitive adhesive. The AB7000E series has a long shelf life of 18 months and comes in multiple thicknesses with a removable liner for easy handling and die-cutting. 3M AB7000E EMI Absorbers are designed for traces and small enclosures, such as mobile phones, computers, tablets, measurement devices, cable wraps, camera modules, and automotive applications.

Features

  • Designed for traces and small enclosures
  • Layers include polymeric resin with magnetic flake filler, blue PET film release liner, and optional acrylic non-conductive adhesive
  • High permeability
  • 300MHz to 4GHz operating frequency range
  • Available with or without adhesive
  • Multiple thicknesses
  • Long shelf life (18 months)
  • -25°C to +105°C temperature range
  • Supplied on removable liner for easy handling and die-cutting
  • Halogen free

Applications

  • Mobile phones
  • Computers and tablets
  • Measurement and sensor devices
  • Displays
  • Cable wraps
  • Camera modules
  • Antenna grounds
  • Electronic equipment protection for automotive

Layered Construction

Mechanical Drawing - 3M AB7000E EMI Absorbers
Publicado: 2024-10-11 | Actualizado: 2026-04-20