Abracon AFIL-LC Low-Pass LLTC Ceramic Filters

Abracon AFIL-LC Low-Pass LLTC Ceramic Filters enable modern RF system designs by allowing low-frequency signals to pass while attenuating higher-order harmonics and unwanted spectral components. These filters offer excellent performance across sub-GHz and 2.4GHz bands, small footprints ideal for space-constrained designs, and LTCC multilayer technology. Features include excellent harmonic suppression, low insertion loss, high-Q characteristics, and minimal signal degradation. Abracon AFIL-LC Low-Pass LLTC Ceramic Filters are suitable for IoT devices, wireless nodes, consumer electronics, sensors, and other RF systems.

Features

  • Multiple wireless protocol support
  • Enables space-constrained designs
  • Minimal loss for extended coverage
  • Strongly blocks unwanted interference signals
  • Excellent stability and high-Q performance
  • Reduces emissions for faster certification approval

Applications

  • Sub-GHz wireless modules
  • BLUETOOTH® LE/Wi-Fi®/Thread/Matter devices
  • IoT sensors and smart home devices
  • LPWAN devices
  • Consumer electronics
  • Wearables
  • Wireless audio systems
  • Home automation devices
  • Metering and monitoring devices
  • RF front-end harmonic suppression
  • Pre-certification filtering

Specifications

  • 868MHz/915MHz/2450MHz frequency coverage
  • 1mm x 0.5mm minimum design
  • 0.27dB minimum insertion loss
  • Up to 53dB rejection performance
  • LTCC multilayer construction
  • Supports harmonic suppression
Publicado: 2026-02-12 | Actualizado: 2026-03-19