Johanson Technology 1224DP15A1572001E Dual-Band GNSS Diplexer

Johanson Technology 1224DP15A1572001E Dual-Band GNSS Diplexer offers a compact 0805 ceramic solution for GPS, Galileo, GLONASS, and BeiDou applications. This high-efficiency GNSS diplexer is designed for multi-band navigation applications requiring simultaneous reception of L1 and L2/L5 signals. Additionally, the support for major satellite constellations provides accurate and reliable positioning across critical frequency bands: L2/L5 band (1164MHz to 1285MHz) and L1 band (1539MHz to 1606MHz). Housed in a miniature 2mm x 1.20mm x 0.90mm surface-mount package, this integrated ceramic component enables RF designers to reduce the PCB footprint, simplify the layout, and eliminate the need for separate filtering stages. Johanson Technology 1224DP15A1572001E Dual-Band GNSS Diplexer delivers reliable signal integrity in demanding environments, such as automotive telematics, unmanned aerial vehicles (UAVs), precision GNSS surveying equipment, and rugged IoT platforms.

Features

  • Compact solution
  • Low insertion loss
  • High isolation between bands
  • Excellent return loss performance
  • Reliable operation in harsh environments
  • Highly integrated, simplifies RF design by eliminating need for discrete filtering components
  • Wide operating temperature range
  • Ideal for space-constrained designs
  • Surface mount

Applications

  • GNSS and GPS systems
  • Automotive navigation and telematics
  • Drones and UAVs
  • Wearables and IoT
  • Surveying and mapping equipment

Specifications

  • EIA 0805 case size
  • Frequency range
    • 1164MHz to 1285MHz
    • 1539MHz to 1606MHz
  • Supports GPS, GLONASS, Galileo, and BeiDou constellations
  • 1dB maximum insertion loss
  • 10dB minimum return loss
  • 1ns maximum group delay ripple
  • 20dB minimum isolation
  • 20dB minimum attenuation at 1539MHz to 1606MHz
  • 1W maximum power capacity
  • 2mm x 1.20mm x 0.90mm dimensions
  • -40°C to +105°C temperature range

Performance Characteristics

Performance Graph - Johanson Technology 1224DP15A1572001E Dual-Band GNSS Diplexer
Publicado: 2025-07-24 | Actualizado: 2025-08-06