Pasternack PE20DV1282 8-Way Power Divider
Pasternack PE20DV1282 8-Way Power Divider handles up to 30W and operates from a 7GHz to 12.4GHz frequency range in a package interface with SMA female inputs on all the ports. This type-SMA coaxial power splitter features 18dB minimum isolation, 50Ω impedance, and 1.5:1 maximum input VSWR. Pasternack PE20DV1282 8-Way Power Divider also offers 0.6dB maximum amplitude balance, 5° typical and 9° maximum phase balance, and 1.2dB maximum insertion loss. The PE20DV1282 allows the splitting of a single signal into multiple signals with equal magnitude and phase, making it ideal for applications such as test and measurement, SATCOM, and military, commercial, and wireless communications.Features
- Also known as type-SMA coaxial power splitter
- Allows splitting of single signal into multiple signals with equal magnitude and phase
- Excellent performance
- Minimal loss
- High isolation
- Low VSWR
- Aluminum housing
- Gray paint finish
- Package interface uses SMA female inputs on all ports
Applications
- Test and measurement
- Military communications
- Commercial communications
- Wireless communications
- SATCOM
Specifications
- 7GHz to 12.4GHz frequency range
- 30W maximum input power (CW)
- 50Ω impedance
- 1.5:1 maximum input VSWR
- 1.2dB maximum insertion loss
- 18dB minimum isolation
- 0.6dB maximum amplitude balance
- Phase balance
- 5° typical
- 9° maximum
- -40°C to +85°C operating temperature range
Dimensions
Publicado: 2025-10-08
| Actualizado: 2025-10-15