Pasternack RF Coaxial Filters

Pasternack RF Coaxial Filters support many common frequency bands, including ISM, Wi-Fi®, BLUETOOTH®, Zigbee™, and more. These RF filters are available in both bandpass and lowpass varieties, featuring SMA connectors and a broad range of frequency capabilities. The RF coaxial filters offer very low insertion loss and are constructed using the Combline design, which provides outstanding VSWR and long-term performance. Typical applications include Wi-Fi® bands, cellular bands, satellite communications, VSAT, P2P, and public safety.

Features

  • 50Ω impedance
  • SMA female connector
  • Very low insertion loss

Applications

  • Wi-Fi® bands
  • Cellular bands
  • Satellite communications
  • VSAT
  • P2P
  • Public safety
Publicado: 2025-12-09 | Actualizado: 2026-01-22