Pasternack 2.92mm 50Ω Fixed Attenuators
Pasternack 2.92mm 50Ω Fixed Attenuators are available with RF attenuation ranges from 0dB to 40dB and feature a female black anodized aluminum body. These fixed attenuators are available in male and female genders and can be bidirectional, depending on the power rating. The 2.92mm 50Ω fixed attenuators have a DC to 40GHz frequency coverage and low-to-high power handling up to 2W. These attenuators. Pasternack commonly uses Pi attenuators or Pi pads for its attenuator designs. These attenuators are ideal for precision measurements, production systems, instrumentation, rototyping and characterization, and 5G and 6G communications.
Features
- 0dB to 40dB attenuation range
- DC to 40GHz frequency coverage
- Female black anodized aluminum body
- -55°C to 100°C operating temperature range
Applications
- Precision measurements
- Production systems
- Instrumentation
- Prototyping and characterization
- 5G and 6G communications
Publicado: 2026-02-19
| Actualizado: 2026-02-19