Pasternack PE7512-20 & PE7513-30 Fixed Attenuators
Pasternack PE7512-20 and PE7513-30 Fixed Attenuators are 50Ω high‑performance RF attenuators designed for precision signal-level control in microwave, millimeter‑wave, and high‑frequency communication environments. These attenuators operate at up to 40GHz frequency and are built with rugged, high‑quality materials suitable for lab, production, and communication-system applications. The PE7512-20 and PE7513-30 fixed attenuators are constructed with a black-anodized aluminum body. The PE7512‑20 fixed attenuator is 5W, and the PE7513‑30 attenuator is 20W. These fixed attenuators are suitable for precision measurements, production systems, instrumentation, prototyping and characterization, and 5G and 6G communications applications.
Features
- Wide range of fixed attenuation values from 0dB to 30dB
- Supports DC 40GHz, matching the upper limit of the 2.92mm connector standard
- Male‑to‑female configurations and designed for 50Ω systems
- Black anodized aluminum body material and plating
Applications
- Precision measurements
- Production systems
- Instrumentation
- Prototyping and characterization
- 5G and 6G communications