Pasternack PE910103 RP-SMA Female to RP-SMA Female Adapter
Pasternack PE910103 RP-SMA Female to RP-SMA Female Adapter is a commercial-grade adapter that features 50Ω impedance and a maximum VSWR of 1.35:1. This female-to-female adapter configuration provides easy connections in tight spaces. The PE910103 operates up to 4GHz and provides in-series reverse-polarity SMA-to-reverse-polarity SMA connections. This RP-SMA female to RP-SMA female adapter operates at -65°C to 165°C temperature range. The PE910103 adapter is ideal for general-purpose testing, part 15 reverse polarity system interconnect, general-purpose lab, and test and measurement.
Features
- Configuration:
- SMA female reverse polarity connector 1
- SMA female reverse polarity connector 2
- 50Ω impedance
- Commercial grade design
- Straight body geometry
- Maximum VSWR of 1.35:1 up to 6GHz
- Gold-plated brass contact
- In-series reverse polarity SMA to reverse polarity SMA connections
- Operates at 4GHz frequency
- Gold-plated center contacts
- DC to maximum 6GHz frequency range
- -65°C to 165°C operating temperature range
Applications
- General-purpose test
- Part 15 reverse polarity system interconnect
- General purpose lab
- Test and measurement
Dimension Drawing
Publicado: 2026-03-10
| Actualizado: 2026-03-26