PEM PFTR™ Roller Bearing Fasteners
PEM PFTR™ Roller Bearing Fasteners are low-friction rollers that can replace the high-friction of simple slide shelves, obviating the need for expensive sliding-rail assemblies. These low-profile bearings can be captivated with either a clinch or flare, resulting in a cost-effective tray slide technique. The PFTR™ roller bearing fasteners offer simple installation and ease of design in limited-footprint-spacing applications while eliminating the need for any oil lubricants or loose hardware. These roller bearing fasteners support loads while guiding and positioning components and are easily installed into pre-punched or drilled holes in sheets as thin as 0.040”/1mm.Features
- Low-profile bearing can be captivated with either a clinch or flare, creating a cost-effective tray slide method
- Simple installation and ease of design into limited footprint spacing applications
- Supports loads while guiding and positioning components
- Eliminate the need for oil lubricants and loose hardware typically used in drawer sliders
- Self-clinching and flaring roller-bearing fasteners are easily installed into pre-punched or drilled holes in sheets as thin as 0.040”/1mm
Installation Animation
Dimensions
View Results ( 4 ) Page
| N.º de artículo | Tamaño de orificio de montaje | Diámetro exterior | Serie |
|---|---|---|---|
| PFTRCS-5.0-1.0 | 3.3 mm | 5 mm | PFTRCS |
| PFTRCS-9.0-1.0 | 6.1 mm | 9 mm | PFTRCS |
| PFTRFS-5.0-1.0 | 3.3 mm | 5 mm | PFTRFS |
| PFTRFS-9.0-1.0 | 6.1 mm | 9 mm | PFTRFS |
Publicado: 2024-04-14
| Actualizado: 2024-05-17