Phihong 30W/90W Single-Port Power over Ethernet (PoE)

Phihong 30W/90W Single-Port Power over Ethernet (PoE) supports a 24VAC AC input and a 10VDC to 55VDC wide DC input range. These PoE feature over‑current, over‑voltage, and short‑circuit protection for enhanced operational safety. The 30W/90W single-port PoE is certified under UL 62368‑1 and IEC 62368‑1 safety standards. These PoE offer a 56V DC output voltage and 10mA minimum load current. The POE30D-1ATP-R PoE complies with IEEE802.3at and the POE90D-1BTP-R complies with IEEE802.3bt. Typical applications include wireless network access points and security cameras.

Features

  • 24VAC AC input
  • DC input range:
    • 10VDC to 55VDC (POE30D-1ATP-R)
    • 20VDC to 55VDC (POE90D-1BTP-R)
  • 56V DC output voltage
  • 10mA minimum load current
  • Over-current, over-voltage, and short circuit protection
  • IEEE802.3at (POE30D-1ATP-R) and IEEE802.3bt (POE90D-1BTP-R) compliant

Applications

  • Wireless network access points
  • Security cameras
Publicado: 2026-03-23 | Actualizado: 2026-04-21