Phihong AA240U-59FKEA-R Desktop AC Adapter

Phihong AA240U-59FKEA-R Desktop AC Adapter features a 240W maximum output power via USB-C® power delivery 3.1 in a splash-proof case. This adapter is equipped with an IEC 320 C14 inlet that accepts power cords worldwide and is terminated with a meter-long output cable. The AA240U-59FKEA-R adapter includes multiple protection features, such as Over-Voltage (OV), Over-Current (OC), Short Circuit (SC), and Over-Temperature (OT). This adapter supports a wide AC input range of 90VAC to 264VAC and a 47Hz to 63Hz input frequency range. The AA240U-59FKEA-R adapter is ideal for fast charging of portable equipment, ultrabooks, and consumer electronics.

Features

  • High efficiency performance
  • Maximum power available from USB-C Power Delivery 3.1
  • Over-Voltage (OV), Over-Current (OC), Short Circuit (SC), and Over-Temperature (OT)
  • Class I design
  • Class B EMI
  • 90VAC to 264VAC AC input voltage range
  • 47Hz to 63Hz input frequency range
  • 240W maximum output power
  • 250μA maximum leakage current at 264VAC 50Hz
  • 5Vdc/9Vdc/15Vdc/20Vdc/28Vdc/36Vdc/48Vdc DC output voltages

Applications

  • Fast charging of portable equipment
  • Ultrabooks
  • Consumer electronics

Dimension Diagram

Mechanical Drawing - Phihong AA240U-59FKEA-R Desktop AC Adapter
Publicado: 2026-03-17 | Actualizado: 2026-04-21