Phoenix Contact Battery Busbar Connectors

Phoenix Contact Battery Busbar Connectors can be installed quickly and safely in energy storage systems (ESS) for applications up to 1500V. These cost-effective products simplify the installation of slide-in systems in energy storage units. The connector modules feature a nominal current range of 40A to 200A and a spring-cage connection. Phoenix Contact Battery Busbar Connectors are designed to be installed on the backside of battery modules, eliminating the need for field wiring. The busbar connection system provides reverse polarity protection and touch-safe connections to the battery.

Features

  • Safe and quick installation
  • Designed for drawer style, slide-in connection of battery modules to a rear-mounted busbar
  • Touch-protected battery terminals, even when not plugged in
  • Modular design allows different currents
  • Plug-in system with integrated interface, no wiring effort during installation
  • Spring-cage connection

Applications

  • Energy storage systems
  • Energy generation, including solar and wind

Specifications

  • Up to 1500VDC system voltage
  • 40A to 200A nominal current range
  • For busbars with a width of 5mm
  • High tolerance compensation of ±4mm
View Results ( 5 ) Page
N.º de artículo Hoja de datos Descripción Régimen de corriente
1155598 1155598 Hoja de datos Conectores de alimentación de batalla ES-BBC-5-2 BK 80 A
1155601 1155601 Hoja de datos Conectores de alimentación de batalla ES-BBC-5-5 BK 200 A
1155597 1155597 Hoja de datos Conectores de alimentación de batalla ES-BBC-5-1 BK 40 A
1155600 1155600 Hoja de datos Conectores de alimentación de batalla ES-BBC-5-4 BK 160 A
1155599 1155599 Hoja de datos Conectores de alimentación de batalla ES-BBC-5-3 BK 120 A
Publicado: 2022-06-15 | Actualizado: 2024-09-10