Phoenix Contact CRIMPFOX Hand Tools
Phoenix Contact CRIMPFOX Hand Tools offer permanent dies and an additional cutting and stripping die for complete wire processing. The CRIMPFOX-WF die provides additional cutting and stripping capabilities when a wire is inserted into the handle of the tool. The CRIMPFOX provides precise processing with specific profile geometries, an easy follow-through ratchet release, and a releasable pressure lock. With minimal adjustments, the Phoenix Contact CRIMPFOX 4 in 1 Hand Tool is a multi-functional tool for processing 20-14 AWG conductors and ferrules. The Crimpfox 4-in-1 can strip a wire, twist the loose strands caused by the stripping, then crimp a ferrule with a four-stage pressure lock system.Features
- UL listed with specified ferrules
- Less effort & fatigue (25% reduction)
- Ratchet release mechanism
- Ergonomic handles
- High crimp quality
- Integrated forced-lock system
- Pre-adjusted defined crimping force
- Precision made dies
Additional Resources
Publicado: 2012-12-10
| Actualizado: 2023-03-27