Phoenix Contact EMpro AC Energy Meters
Phoenix Contact EMpro AC Energy Meters feature direct current measurement up to 100A AC (3-phase)/45A AC (1-phase). These energy meters are certified in accordance with the Measuring Instruments Directive (MID) 2014/32/EU. The EMpro AC energy meters also enable cost-center-specific energy data billing (submetering). These energy meters record key parameters such as currents, voltages, power factors, powers, and energy values in all four quadrants. The EMpro AC energy meters operate from -40°C to 70°C temperature range.
Features
- Direct measurement up to 100A AC (3-phase)/45A AC (1-phase)
- Measurement via current transformer: secondary 1A/5A
- Accuracy class C (EN 50470-3)
- 100VAC to 277VAC (phase/neutral conductor)/ 173VAC to 480VAC (phase/phase)
- -40°C to 70°C operating temperature range
- Easy, intuitive operation and reading via the backlit LCD
- Simple bus and network connection via Modbus/RTU or Modbus/TCP interface
- Modbus registers based on EMpro multifunctional energy measuring devices
View Results ( 5 ) Page
| N.º de artículo | Descripción | Corriente de entrada | Cantidad de fases | Longitud | Altura |
|---|---|---|---|---|---|
| 1674507 | Medidores de potencia y de energía EEM-XM157 | 45 A | 1-Phase | 65 mm | 94 mm |
| 1674501 | Medidores de potencia y de energía EEM-XM377 | 100 A | 3-Phase | 71 mm | 100 mm |
| 1674509 | Medidores de potencia y de energía EEM-XM355 | 1 A | 3-Phase | 65 mm | 94 mm |
| 1674510 | Medidores de potencia y de energía EEM-XM375 | 1 A | 3-Phase | 65 mm | 94 mm |
| 1674511 | Medidores de potencia y de energía EEM-XM357 | 100 A | 3-Phase | 65 mm | 94 mm |
Publicado: 2026-02-24
| Actualizado: 2026-04-20