Phoenix Contact FL Managed Switches
Phoenix Contact FL Managed Switches ensure a fast and consistent flow of information. The smart managed narrow (SMN) switches feature six 10/100Mbps RJ45 ports and two 100Mbps multimode SC format fiber optic ports. The 7000 Series has six 10/100Mbps RJ45 ports and two 10/100/1000Mbps combo ports (RJ45/SFP) for EtherNet/IP™. Phoenix Contact FL Managed Switches offer maximum flexibility and smooth data traffic in automation applications.Features
- 7000 Series
- DLR redundancy mechanism
- (Port-based) DHCP server
- CIP support
- HTTPS/SNMPv3
- IGMP snooping
- Multicast source detection
- Auto query port
- -40°C to +70°C temperature range
- SMN
- PROFINET conformance class B
- Media Redundancy Protocol (MRP) according to IEC 62439
- Link Layer Discovery Protocol (LLDP)
- Configuration memory
- PC Worx and STEP 7 integration
- Extended multicast filter for EtherNet/IP
Publicado: 2016-04-25
| Actualizado: 2022-05-12