Phoenix Contact FMCOR/W Plugs

Phoenix Contact FMCOR/W Plugs are ideal for space-saving designs because they enable an orthogonal conductor connection to the operating direction. These 3.5mm-pitch connectors feature push-in technology with orange color-contrasting operating elements, providing easy, quick, and intuitive connections. The FMCOR and FMCOW plugs are available in 2- to 16-pin variants. Options include with or without a screw flange or a lock-and-release lever. The “R” and “W” nomenclature indicates which side faces the wire entry: the smooth side (corrugated) or the coding side (notches). Phoenix Contact FMCOR/W Plugs offer currents up to 8A and voltages up to 160V.

Features

  • Available with or without flange or lock-and-release lever
  • Conductor entry faces coding side or corrugated side
  • Time-saving push-in connections
  • Intuitive operation with color-coded actuating push button
  • Flexibility in wire-entry angle

Specifications

  • 3.5mm pitch
  • Currents up to 8A
  • Voltages up to 160V
  • 2 to 16 poles

Application Example

Infographic - Phoenix Contact FMCOR/W Plugs
Publicado: 2026-03-20 | Actualizado: 2026-03-25