Phoenix Contact Hybrid Connectors for Energy Storage

Phoenix Contact Hybrid Connectors combine power and signal interfaces, making them an all-in-one solution for energy storage applications. These connectors provide a reliable and safe connection for power and signal contacts, a preassembled interface for time savings, and a safe connection to compensate for manufacturing and mounting tolerances. Hybrid Connectors from Phoenix Contact offer a 1000VDC voltage rating, an IP65/IP67 protection rating, >100 insertion cycles, 2mm tolerance compensation, and a 6mm2 to 25mm2 conductor cross-section range.

Features

  • Combines power and signal interface
  • Preassembled interface
  • Safe connection
  • High-quality design
  • Built for energy storage applications

Specifications

  • Up to 4 x 100A rated current
  • 1000VDC rated voltage
  • 6mm2 to 25mm2 conductor cross-section
  • IP65/IP67 protection rating
  • >100 insertion cycles
  • ≤2mm tolerance compensation
Publicado: 2026-04-07 | Actualizado: 2026-05-06