Phoenix Contact M12 Push-Pull Connectors

Phoenix Contact M12 Connectors with Push-Pull Fast Locking System are designed for railway applications, industrial machinery, factory automation, and other harsh environments where they may be exposed to strong shocks and vibration. Phoenix Contact M12 Push-Pull Connectors lock easily and securely with a single click, and the connector springs back if it is not properly locked. The series features cross-manufacturer connection compatibility to ensure wide availability worldwide.

Features

  • Manufacturer-independent locking system
  • Reliable shield connection even under extreme mechanical strain
  • Connector springs back when not snapped into place correctly
  • Robust connection
  • Device Connectors are compatible with push-pull cable connectors as well as standard-thread cable connectors
  • cULus Recognized and RoHS compliant

Applications

  • Railway applications exposed to strong shocks and vibration
  • Industrial machinery and factory automation
  • Automotive applications
  • Data and communication applications in harsh environments 

Videos

Publicado: 2018-09-20 | Actualizado: 2024-12-22