Phoenix Contact OCS BAT HOLD Battery Holders

Phoenix Contact OCS BAT HOLD Battery Holders are suitable for secure mounting of batteries in the 72Wh to 720Wh range. These battery holders are suitable for OCS and POS electronics housings. The OCS BAT HOLD battery holders facilitate easy mounting and space-saving solution that provides enough space for the installation of additional electronics. These battery holders are made up of galvanized steel with additional grounding.

Features

  • Consists of a battery mounting set and a mounting panel with a base
  • Suitable for OCS and POS housings
  • Flexible holder due to compatibility with standard batteries in the 72Wh to 720Wh range
  • Easy mounting with just one tool (wrench size 13mm)
  • Space-saving solution provides enough space for the installation of additional electronics
  • Galvanized steel material
  • Additional grounding possible
  • Secure attachment even in harsh environments
Publicado: 2026-02-25 | Actualizado: 2026-03-23