Phoenix Contact PLC-INTERFACE Ethernet Gateway Starter Kit

Phoenix Contact PLC-INTERFACE Ethernet Gateway Starter Kit is designed for modular remote relay systems that support simple applications with up to 56 I/O channels. The module allows users to easily integrate relays into the network, offering high flexibility and intuitive configuration through compatibility with established control software. Phoenix Contact PLC-INTERFACE Starter Kit includes a plug-in base module PLCV8R/ETH-MP/BM with two RJ45 connections and multi-protocol support, four relay output terminals with push-in connections, and four relay input terminals with push-in connections.

Features

  • For modular remote relay systems supporting simple applications with up to 56 I/O channels
  • High flexibility
  • Easily integrates relays into networks
  • Intuitive configuration
  • Compatibility with established control software

Kit Contents

  • Plug-in base module PLCV8R/ETH-MP/BM
  • 2x RJ45 connection
  • Multi-protocol connection
  • 4x relay output terminals with push-in connections
  • 4x relay input terminals with push-in connections
Publicado: 2026-01-27 | Actualizado: 2026-03-19