Phoenix Contact PLC Logic Basic Module

Phoenix Contact PLC Logic Basic Module features an RS-485 connection for Modbus/RTU communication. This controller features 16 I/Os for plug-in connection to eight digital or analog PLC interface terminal blocks. These can be extended to 48 I/Os, a real-time clock, and a micro USB female connector. The Phoenix Contact PLC Logic Basic Module accommodates a memory module, BLUETOOTH® adapter, and push-in connection.

Features

  • PLC logic product family
  • 100% operating factor operating mode
  • Basic insulation
  • Included real-time clock
  • Eight digital inputs
  • Protective circuit
    • Reverse polarity protection
    • Surge protection
  • 2x analog inputs (IN6 and IN7 are configurable as analog)
  • 24VDC input voltage

Specifications

  • Overvoltage category of III
  • Pollution degree 2
  • 50V rated insulation voltage
  • 0.8kV rated surge voltage
  • 96h (capacitor) buffer period
  • ±2s/d accuracy real-time clock
  • 24VDC supply voltage
  • 19.2VDC to 26.4VDC supply voltage range
  • 40mA typical input current at UN, 160mA maximum
  • 0V to 10V input voltage range
  • >3.5kΩ input resistance
  • Contact with the PLC interface
  • ≤ 8x inputs
  • Push-in connection
  • 9mm stripping length
  • 1x connection
  • 10x positions

Dimensional Drawings

Mechanical Drawing - Phoenix Contact PLC Logic Basic Module
Publicado: 2026-01-08 | Actualizado: 2026-01-13