Phoenix Contact PRC 20 Series Pluggable Power Distributors

Phoenix Contact PRC 20 Series Pluggable Power Distributors allow easy and time-saving installation with PRC 20 series connectors. The preconfigured distributors are available in 16 versions and can be easily installed via a plug-and-play interface. The PRC 20 pluggable power distributors support a current rating of up to 20A and a voltage rating of 400V AC / 500V DC. With IP69 and IK08 ratings, these connectors offer excellent protection against dust, water, and impact. The PRC 20 distribution connectors are available in 2 to 5 positions and feature mechanical and color coding to prevent mismating. The tool-free or tool-assisted locking mechanism ensures secure connections and greater flexibility on-site.

Features

  • 400V AC / 500V DC (IEC) (III/2) rated voltage
  • 20A rated current
  • Up to IP69 degree of protection 
  • IK08 (-25°C) impact protection category
  • Low installation effort at the construction site with plug-and-play
  • Locking that can be released either manually or by using tools ensures greater flexibility on-site
  • 2- to 5-positions
  • Mechanical and color-coded
  • 1 input and 2 outputs
  • Safe use even under extreme ambient conditions
View Results ( 17 ) Page
N.º de artículo Hoja de datos Número de contactos Régimen de corriente Régimen de voltaje Clasificación IP Longitud Ancho Altura Estilo de montaje Material del alojamiento Codificación RoHS - Mouser
1526191 1526191 Hoja de datos 3 Contact 20 A 400 V IP68, IP69 115.5 mm 77.3 mm 36.5 mm Cable Mount Polyphenylene Ether (PPE) C Coded Y
1526193 1526193 Hoja de datos 4 Contact 20 A 400 V IP68, IP69 115.5 mm 77.3 mm 36.5 mm Cable Mount Polyphenylene Ether (PPE) C Coded Y
1526199 1526199 Hoja de datos 5 Contact 20 A 400 V IP68, IP69 115.5 mm 77.3 mm 36.5 mm Cable Mount Polyphenylene Ether (PPE) C Coded Y
1526181 1526181 Hoja de datos 2 Contact 20 A 400 V IP68, IP69 115.5 mm 77.3 mm 36.5 mm Cable Mount Polyphenylene Ether (PPE) C Coded Y
1526184 1526184 Hoja de datos 2 Contact 20 A 400 V IP68, IP69 115.5 mm 77.3 mm 36.5 mm Cable Mount Polyphenylene Ether (PPE) C Coded Y
1526188 1526188 Hoja de datos 3 Contact 20 A 400 V IP68, IP69 115.5 mm 77.3 mm 36.5 mm Cable Mount Polyphenylene Ether (PPE) C Coded Y
1526192 1526192 Hoja de datos 4 Contact 20 A 400 V IP68, IP69 115.5 mm 77.3 mm 36.5 mm Cable Mount Polyphenylene Ether (PPE) C Coded Y
1526194 1526194 Hoja de datos 4 Contact 20 A 400 V IP68, IP69 115.5 mm 77.3 mm 36.5 mm Cable Mount Polyphenylene Ether (PPE) C Coded Y
1526197 1526197 Hoja de datos 5 Contact 20 A 400 V IP68, IP69 115.5 mm 77.3 mm 36.5 mm Cable Mount Polyphenylene Ether (PPE) C Coded Y
1526190 1526190 Hoja de datos 3 Contact 20 A 400 V IP68, IP69 115.5 mm 77.3 mm 36.5 mm Cable Mount Polyphenylene Ether (PPE) C Coded Y
Publicado: 2025-10-24 | Actualizado: 2025-10-31