Phoenix Contact PTPower35 Terminal Blocks
Phoenix Contact PTPOWER 35 High-Current Terminal Blocks make quick and easy connection possible for large conductors. With PTPOWER 35 High-Current Terminal Blocks with push-in spring connection, conductors up to 35mm2 can be directly contacted. Phoenix Contact PTPOWER 35 terminal blocks are characterized by the system features of the CLIPLINE complete system and featuring easy and tool-free wiring of conductors with ferrules or solid conductors. The PTPower35 Series has a compact design that allows for wiring in a confined space and provide an additional test connection.Features
- Quick and easy connection for large conductors
- Characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
- Compact design and front connection enables wiring in a confined space
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
- High-current terminal block
- Power-turn connection
- 2.5mm2 -35mm2 cross section
- 12-2AWG
- 16mm width
- NS 35/15 mounting type
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Descripción | Número de posiciones | Color | Rango de calibrador de alambres |
|---|---|---|---|---|---|
| 3212079 | ![]() |
Bloques terminales en carril DIN PTPOWER 35-F BU | 1 Position | Blue | 12 AWG to 2 AWG |
| 3212064 | ![]() |
Bloques terminales en carril DIN PTPOWER 35 | 2 Position | Gray | 12 AWG to 2 AWG |
| 3212066 | ![]() |
Bloques terminales en carril DIN PTPOWER 35-PE | 2 Position | Green / Yellow | 12 AWG to 2 AWG |
| 3212065 | ![]() |
Bloques terminales en carril DIN PTPOWER 35 BU | 2 Position | Blue | 12 AWG to 2 AWG |
| 3212078 | ![]() |
Bloques terminales en carril DIN PTPOWER 35-F | 1 Position | Gray | 12 AWG to 2 AWG |
| 3212081 | ![]() |
Bloques terminales en carril DIN PTPOWER 35-FE | 1 Position | Black / Yellow | 12 AWG to 2 AWG |
| 3212082 | ![]() |
Bloques terminales en carril DIN PTPOWER 35-FE-F | 1 Position | Black / Yellow | 12 AWG to 2 AWG |
Publicado: 2015-08-13
| Actualizado: 2022-03-11