Phoenix Contact PTPower 50 Terminal Blocks
Phoenix Contact PTPOWER 50 High-Current Terminal Blocks make quick and easy connection possible for large conductors. With PTPOWER 50 High-Current Terminal Blocks with push-in spring connection, conductors up to 70mm2 can be directly contacted. Phoenix Contact PTPOWER 50 terminal blocks are characterized by the system features of the CLIPLINE complete system and featuring easy and tool-free wiring of conductors with ferrules or solid conductors. The PTPOWER 50 Series has a compact design that allows for wiring in a confined space and provide an additional test connection.Features
- Quick and easy connection for large conductors
- Characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
- Compact design and front connection enables wiring in a confined space
- In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables
- High-current terminal block
- Power-Turn connection
- 10mm2 to 70mm2 cross section
- 8-2/0AWG
- 100mm width
- NS 35/15 mounting type
View Results ( 15 ) Page
| N.º de artículo | Hoja de datos | Descripción | Número de posiciones | Color | Rango de calibrador de alambres |
|---|---|---|---|---|---|
| 3260066 | ![]() |
Bloques terminales en carril DIN PTPOWER 50 P BU | 1 Position | Blue | 8 AWG to 2/0 AWG |
| 3260051 | ![]() |
Bloques terminales en carril DIN PTPOWER 50 BU | 1 Position | Blue | 8 AWG to 2/0 AWG |
| 3260061 | ![]() |
Bloques terminales en carril DIN PTPOWER 50-F | 1 Position | Gray | 8 AWG to 2/0 AWG |
| 3260065 | ![]() |
Bloques terminales en carril DIN PTPOWER 50 P | 1 Position | Gray | 8 AWG to 2/0 AWG |
| 3260050 | ![]() |
Bloques terminales en carril DIN PTPOWER 50 | 1 Position | Gray | 8 AWG to 2/0 AWG |
| 3260052 | ![]() |
Bloques terminales en carril DIN PTPOWER 50-PE | 1 Position | Green / Yellow | 8 AWG to 2/0 AWG |
| 3260053 | ![]() |
Bloques terminales en carril DIN PTPOWER 50-3L | 3 Position | Gray | 8 AWG to 2/0 AWG |
| 3260054 | ![]() |
Bloques terminales en carril DIN PTPOWER 50-3L/N | 4 Position | Gray / Blue | 8 AWG to 2/0 AWG |
| 3260055 | ![]() |
Bloques terminales en carril DIN PTPOWER 50-3L/FE | 4 Position | Gray / Black - Yellow | 8 AWG to 2/0 AWG |
| 3260056 | ![]() |
Bloques terminales en carril DIN PTPOWER 50-3L/N/FE | 5 Position | 8 AWG to 2/0 AWG |
Publicado: 2015-08-13
| Actualizado: 2022-03-11