Phoenix Contact PTU Hybrid Terminal Blocks

Phoenix Contact PTU Hybrid Terminal Blocks are push-in spring connectors offering one screw connection and two push-in connections. Phoenix Contact PTU Hybrid Terminal Blocks can offer fast, simple push-in connection for factory wiring or familiar screw-in connection for field wiring.

The PTU series allows easy and fast termination of ferruled wires by simply pushing the wire into the block. Stranded wire is terminated by pushing the orange actuator, opening the spring for the insertion of the wire. These connectors are compatible with the Clip line Complete system of bridging, marking, test accessories, and plug-in components. Target applications include elevator manufacturing, water/wastewater, rail/transit, transformers, and control cabinet/switchgear manufacturing.

Features

  • Push-in connection of ferruled wires to save time
  • Double-bridging channel between technology types for easy power distribution
  • 26-12 Wire Gauge; 20A at 600V (PT 2.5-TWIN)
  • 24-15 Wire Gauge; 30A at 600V (PT 4-TWIN)

Applications

  • Elevator manufacturing
  • Water/wastewater
  • Rail/transit
  • Transformers, drives, and converters
  • Control cabinet and switchgear manufacturing

Videos

View Results ( 6 ) Page
N.º de artículo Hoja de datos Longitud Ancho Altura Régimen de voltaje Rango de calibrador de alambres
3209515 3209515 Hoja de datos 65.3 mm 5.2 mm 42.8 mm, 50.3 mm 800 V 26 AWG to 14 AWG
3209517 3209517 Hoja de datos 65.3 mm 5.2 mm 42.8 mm, 50.3 mm 800 V 26 AWG to 14 AWG
3211862 3211862 Hoja de datos 69.3 mm 6.2 mm 42.8 mm, 50.3 mm 800 V 24 AWG to 12 AWG
3209516 3209516 Hoja de datos 65.3 mm 5.2 mm 42.8 mm, 50.3 mm 800 V 26 AWG to 14 AWG
3211859 3211859 Hoja de datos 69.3 mm 6.2 mm 42.8 mm, 50.3 mm 800 V 24 AWG to 12 AWG
3211860 3211860 Hoja de datos 69.3 mm 6.2 mm 42.8 mm, 50.3 mm 800 V 24 AWG to 12 AWG
Publicado: 2015-03-04 | Actualizado: 2022-03-11