Phoenix Contact SPTA-THR 2.5 Angled PCB Terminal Blocks
Phoenix Contact SPTA-THR 2.5 Angled PCB Terminal Blocks are reflow-solderable terminal blocks supporting up to 12 AWG wire gauge sizes. The angled connection design enables multi-row arrangement on the PCB, and the push-in connection technology requires no tools. The SPTA-THR 2.5 series features a defined contact force to ensure long-term stable contacting and integration into the SMT soldering process. The terminal blocks provide an intuitive operation due to a color-contrasting actuation pushbutton and an integrated test option for fast, convenient testing. The Phoenix Contact SPTA-THR 2.5 Angled PCB Terminal Blocks are ideal for various building and automation applications, including control systems, frequency converters, and power supplies.Features
- Push-in connection requires no tools
- Angled connection enables multi-row PCB arrangement
- Defined contact force ensures long-term stable contacting
- Intuitive operating via color-contrasting actuation pushbutton
- Design to integrate into the SMT soldering process
- Integrated test options for fast, convenient testing
- RoHS/REACH compliant
Applications
- Automation
- Control systems
- Frequency converters
- Power supplies
Specifications
- 32A max current rating
- 400V max voltage rating
- 0.2mm2 to 4mm2 conductor cross-sections
- 5mm pitch
- 2 to 12 positions
Videos
Publicado: 2024-06-06
| Actualizado: 2024-06-14