Phoenix Contact THERMOFOX Handheld Printers & Accessories

Phoenix Contact THERMOFOX Handheld Printers provide a mobile solution that allows a user to quickly and easily print markings on site. These thermal transfer printers process continuous media to mark cables and conductors, devices, terminals, and systems. The THERMOFOX series allows for the processing of shrink sleeves, labels, and non-adhesive material. An intelligent keyboard lets the user integrate symbols, barcodes, and serial numbers. The CLIP PROJECT planning and marking software provides an easy exchange of marking data. Phoenix Contact THERMOFOX Handheld Printers use automatic material detection to provide optimum print settings. A combined material and ink ribbon enables fast material changes.

Features

  • Ideally suited for on-site fast marking
  • Robust and easy to operate
  • Processes continuous media to mark cables and conductors, devices, terminals, and systems
  • Onboard software provides easy data entry, thanks to a touchscreen and fully integrated marking software
  • Equipped with energy management and replaceable, rechargeable high-performance batteries
  • Automatic material detection for optimum print settings
  • Combined material and ink ribbon cassette offers fast material change

Videos

Printer Details

Phoenix Contact THERMOFOX Handheld Printers & Accessories
View Results ( 17 ) Page
N.º de artículo Hoja de datos Descripción Producto Color Material
0803923 0803923 Hoja de datos Tuberías y manguitos de termocontracción MM-WMS 3,2 (EX5) R C1 WH/BK Label Cassettes White Polyolefin (PO)
0803924 0803924 Hoja de datos Tuberías y manguitos de termocontracción MM-WMS 4,8 (EX9) R C1 WH/BK Label Cassettes White Polyolefin (PO)
0803925 0803925 Hoja de datos Tuberías y manguitos de termocontracción MM-WMS 6,4 (EX10) R C1 WH/BK Label Cassettes White Polyolefin (PO)
0803931 0803931 Hoja de datos Impresoras MM-WML 3 (EX10) R C1 WH/BK Accessories White Vinyl Polymer
0803938 0803938 Hoja de datos Impresoras MM-EMLF (EX12) R C1 WH/BK Accessories White Vinyl Polymer
0803940 0803940 Hoja de datos Impresoras MM-EMLF (EX24) R C1 WH/BK Accessories White Vinyl Polymer
0803981 0803981 Hoja de datos Impresoras MM-TML (EX9,5) R C1 TR/BK Accessories Clear Polyester
0803983 0803983 Hoja de datos Impresoras MM-TMT (EX9,5) R C1 WH/BK Accessories White Polyester
0805009 0805009 Hoja de datos Impresoras THERMOFOX/ACCU Li-ION rchrg btry Accessories
0805010 0805010 Hoja de datos Impresoras THERMOFOX/ADAPTER AC POWER ADAPTER Accessories Black
Publicado: 2016-09-21 | Actualizado: 2022-03-11