Phoenix Contact TRIO3 CAP Power Supplies
Phoenix Contact TRIO3 CAP Power Supplies combine a power supply, a DC UPS, and integrated energy storage in a single package. These power supplies provide a maintenance-free and durable design, requiring no additional investment or service. Features include robust technology that supports high charge and discharge cycle rates, simple parameterization via the USB-C® and RS-485 interfaces, and maximum uptime with the onboard UPS and energy storage. Phoenix Contact TRIO3 CAP Power Supplies offer backup for critical loads, a long service life, and maximum system availability.
Features
- 48VDC system
- Maintenance-free and durable, no additional investment or service required
- Provides maximum uptime with onboard UPS and energy storage
- Low installation costs (up to 70% less wiring required)
- Space-saving design
- Robust technology provides high charge and discharge cycle rate
- CAP boost 350% for 350ms
- Simple parameterization via USB-C and RS-485 interfaces
Publicado: 2026-03-10
| Actualizado: 2026-04-07