Phoenix Contact Universal Case System (UCS) Enclosure Family

Phoenix Contact Universal Case System (UCS) Enclosure Family is designed for PCBs in embedded systems and also accommodates other PCB form factors. The modular configuration simplifies finding an ideal enclosure for almost all PCBs in standard form factors. The enclosures are offered in a broad range of sizes and heights with desktop, panel, and DIN-rail mounting options. The series provides up to IP40 protection. Phoenix Contact UCS enclosures are available in black, natural, blue, gray, and light gray. 

Features

  • Wide variety of sizes and heights
  • Up to IP40 protection
  • -40°C to +85°C temperature range
  • Available in black, natural, blue, gray, and light gray
  • Desktop, panel, and DIN-rail mounting options

Infographic

Infographic - Phoenix Contact Universal Case System (UCS) Enclosure Family
Publicado: 2017-11-08 | Actualizado: 2025-04-30