Phoenix Contact UTME CLIPLINE Disconnect Terminal Blocks
Phoenix Contact offers the UTME Series CLIPLINE Disconnect Terminal Blocks that allow for easy and individually configurable current transformer (CT) test and measurement functions. ME test disconnect terminal blocks, ground (PE) and feed-through terminal blocks all have the same pitch and profile and are available with UT screw, ST spring-cage and DT push-in connection technologies.
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Tipo | Rango de calibrador de alambres | Color | Régimen de voltaje | Régimen de corriente |
|---|---|---|---|---|---|---|
| 3047400 | ![]() |
Test Disconnect Terminal Block | 24 AWG to 8 AWG | Gray | 500 V | 30 A |
| 3035700 | ![]() |
Disconnect Terminal Block | 24 AWG to 8 AWG | Gray | 500 V | 30 A |
| 3035726 | ![]() |
Ground Terminal Block | 24 AWG to 8 AWG | Green, Yellow | ||
| 3047413 | ![]() |
Feed Through Terminal Block | 24 AWG to 8 AWG | Gray | 500 V | 41 A |
| 3047442 | ![]() |
Ground Terminal Block | 24 AWG to 8 AWG | Green, Yellow | ||
| 3035713 | ![]() |
Wire to Wire | 24 AWG to 8 AWG | Gray | 1 kV | 41 A |
Publicado: 2009-05-22
| Actualizado: 2022-03-11